2-1/2" x 2-1/2" x 1/5 Tray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3811

DigiKey Part Number
2079-3811-ND
Manufacturer
Manufacturer Product Number
3811
Description
2.56 X 2.56" SIX CAVITY TRAY INS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
2-1/2" x 2-1/2" x 1/5 Tray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conductive Containers, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Tray
Size / Dimension
2-1/2" x 2-1/2" x 1/5
Specifications
-
Package Quantity
100
Color
Clear
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,83000 €2,83 €
102,34100 €23,41 €
252,20520 €55,13 €
502,11740 €105,87 €
1002,03990 €203,99 €
2501,95076 €487,69 €
5001,89176 €945,88 €
1.0001,83891 €1.838,91 €
Manufacturers Standard Package
Unit Price without VAT:2,83000 €
Unit Price with VAT:3,36770 €