2-1/2" x 2-1/2" x 1/5 Tray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3635

DigiKey Part Number
2079-3635-ND
Manufacturer
Manufacturer Product Number
3635
Description
2.56 X 2.56" FIVE CAVITY TRAY IN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
2-1/2" x 2-1/2" x 1/5 Tray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conductive Containers, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Tray
Size / Dimension
2-1/2" x 2-1/2" x 1/5
Specifications
-
Package Quantity
100
Color
Clear
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,87000 €2,87 €
102,37000 €23,70 €
252,23320 €55,83 €
502,14400 €107,20 €
1002,06560 €206,56 €
2501,97532 €493,83 €
5001,91558 €957,79 €
1.0001,86206 €1.862,06 €
Manufacturers Standard Package
Unit Price without VAT:2,87000 €
Unit Price with VAT:3,41530 €