
3545-75 | |
|---|---|
DigiKey Part Number | 2079-3545-75-ND |
Manufacturer | |
Manufacturer Product Number | 3545-75 |
Description | CONDUCTIVE INJECTION MOLDED HING |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Storage Plastic 4.63" L x 3.50" W x 0.75" H (117.5mm x 88.9mm x 19.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Box | |
Usage | Storage | |
Dimensions - Overall | 4.63" L x 3.50" W x 0.75" H (117.5mm x 88.9mm x 19.1mm) | |
Material | Plastic | |
Features | Hinged Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| 10 | 4,33900 € | 43,39 € |
| 25 | 4,12200 € | 103,05 € |
| 50 | 3,97940 € | 198,97 € |
| 100 | 3,85260 € | 385,26 € |
| 250 | 3,70532 € | 926,33 € |
| 500 | 3,60712 € | 1.803,56 € |
| 1.000 | 3,51858 € | 3.518,58 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 6,05710 € |

