


3420-13C | |
|---|---|
DigiKey Part Number | 2079-3420-13C-ND |
Manufacturer | |
Manufacturer Product Number | 3420-13C |
Description | CORREC-PAK SHIPPER NO FOAM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Shipping Plastic 14.88" L x 6.63" W x 2.00" H (377.8mm x 168.3mm x 50.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Shipping | |
Dimensions - Overall | 14.88" L x 6.63" W x 2.00" H (377.8mm x 168.3mm x 50.8mm) | |
Material | Plastic | |
Features | Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 € | 6,10 € |
| 10 | 5,24600 € | 52,46 € |
| 25 | 4,99720 € | 124,93 € |
| 50 | 4,83340 € | 241,67 € |
| 100 | 4,68710 € | 468,71 € |
| 250 | 4,51684 € | 1.129,21 € |
| 500 | 4,40290 € | 2.201,45 € |
| 1.000 | 4,30001 € | 4.300,01 € |
| Unit Price without VAT: | 6,10000 € |
|---|---|
| Unit Price with VAT: | 7,25900 € |

