


3090-2C | |
|---|---|
DigiKey Part Number | 2079-3090-2C-ND |
Manufacturer | |
Manufacturer Product Number | 3090-2C |
Description | CORREC-PAK SHIPPER NO FOAM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Shipping Plastic 7.00" L x 5.00" W x 2.50" H (177.8mm x 127.0mm x 63.5mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Shipping | |
Dimensions - Overall | 7.00" L x 5.00" W x 2.50" H (177.8mm x 127.0mm x 63.5mm) | |
Material | Plastic | |
Features | Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3,55720 € | 88,93 € |
| Unit Price without VAT: | 3,55720 € |
|---|---|
| Unit Price with VAT: | 4,23307 € |

