
3072-L | |
|---|---|
DigiKey Part Number | 2079-3072-L-ND |
Manufacturer | |
Manufacturer Product Number | 3072-L |
Description | LID FOR 3072 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tray Shipping Plastic 2.56" L x 2.56" W x 0.20" H (65.0mm x 65.0mm x 5.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tray | |
Usage | Shipping | |
Dimensions - Overall | 2.56" L x 2.56" W x 0.20" H (65.0mm x 65.0mm x 5.1mm) | |
Material | Plastic | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,93400 € | 19,34 € |
| 25 | 1,81520 € | 45,38 € |
| 50 | 1,73960 € | 86,98 € |
| 100 | 1,67290 € | 167,29 € |
| 250 | 1,59656 € | 399,14 € |
| 500 | 1,54614 € | 773,07 € |
| 1.000 | 1,50108 € | 1.501,08 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |


