2-1/2" x 2-1/2" x 1/5 Tray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2498

DigiKey Part Number
2079-2498-ND
Manufacturer
Manufacturer Product Number
2498
Description
2.56 X 2.56" SINGLE CAVITY TRAY
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
2-1/2" x 2-1/2" x 1/5 Tray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conductive Containers, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Tray
Size / Dimension
2-1/2" x 2-1/2" x 1/5
Specifications
-
Package Quantity
100
Color
Clear
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,39000 €2,39 €
101,95800 €19,58 €
251,83840 €45,96 €
501,76140 €88,07 €
1001,69400 €169,40 €
2501,61664 €404,16 €
5001,56560 €782,80 €
1.0001,51998 €1.519,98 €
Manufacturers Standard Package
Unit Price without VAT:2,39000 €
Unit Price with VAT:2,84410 €