
2449 | |
|---|---|
DigiKey Part Number | 2079-2449-ND |
Manufacturer | |
Manufacturer Product Number | 2449 |
Description | CORSTAT OPEN BINS24 X 4 X 9" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Workstation Organizer Storage Plastic 24.00" L x 9.00" W x 4.00" H (609.6mm x 228.6mm x 101.6mm) |
Datasheet | Datasheet |
Category | Type Workstation Organizer |
Manufacturer Conductive Containers, Inc. | Usage Storage |
Series | Dimensions - Overall 24.00" L x 9.00" W x 4.00" H (609.6mm x 228.6mm x 101.6mm) |
Packaging Bulk | Material Plastic |
Part Status Active | Features Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 9,16200 € | 229,05 € |
| Unit Price without VAT: | 9,16200 € |
|---|---|
| Unit Price with VAT: | 10,90278 € |

