
2429 | |
|---|---|
DigiKey Part Number | 2079-2429-ND |
Manufacturer | |
Manufacturer Product Number | 2429 |
Description | CORSTAT OPEN BINS24 X 2 X 9" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Workstation Organizer Storage Plastic 24.00" L x 9.00" W x 2.00" H (609.6mm x 228.6mm x 50.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Workstation Organizer | |
Usage | Storage | |
Dimensions - Overall | 24.00" L x 9.00" W x 2.00" H (609.6mm x 228.6mm x 50.8mm) | |
Material | Plastic | |
Features | Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,97000 € | 9,97 € |
| 10 | 8,70800 € | 87,08 € |
| 25 | 8,33400 € | 208,35 € |
| 50 | 8,08680 € | 404,34 € |
| 100 | 7,86530 € | 786,53 € |
| 250 | 7,60576 € | 1.901,44 € |
| 500 | 7,43138 € | 3.715,69 € |
| 1.000 | 7,27326 € | 7.273,26 € |
| Unit Price without VAT: | 9,97000 € |
|---|---|
| Unit Price with VAT: | 11,86430 € |

