
1829 | |
|---|---|
DigiKey Part Number | 2079-1829-ND |
Manufacturer | |
Manufacturer Product Number | 1829 |
Description | CORSTAT OPEN BINS18 X 2 X 9" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Workstation Organizer Storage Plastic 18.00" L x 9.00" W x 2.00" H (457.2mm x 228.6mm x 50.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Workstation Organizer | |
Usage | Storage | |
Dimensions - Overall | 18.00" L x 9.00" W x 2.00" H (457.2mm x 228.6mm x 50.8mm) | |
Material | Plastic | |
Features | Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,47000 € | 7,47 € |
| 10 | 6,45900 € | 64,59 € |
| 25 | 6,16320 € | 154,08 € |
| 50 | 5,96800 € | 298,40 € |
| 100 | 5,79370 € | 579,37 € |
| 250 | 5,59036 € | 1.397,59 € |
| 500 | 5,45406 € | 2.727,03 € |
| 1.000 | 5,33076 € | 5.330,76 € |
| Unit Price without VAT: | 7,47000 € |
|---|---|
| Unit Price with VAT: | 8,88930 € |

