
1171 | |
|---|---|
DigiKey Part Number | 2079-1171-ND |
Manufacturer | |
Manufacturer Product Number | 1171 |
Description | CORSTAT OPEN BINS24-3/4 X 2-1/4 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Workstation Organizer Storage Plastic 24.75" L x 4.13" W x 2.25" H (628.7mm x 104.8mm x 57.2mm) |
Datasheet | Datasheet |
Category | Type Workstation Organizer |
Manufacturer Conductive Containers, Inc. | Usage Storage |
Series | Dimensions - Overall 24.75" L x 4.13" W x 2.25" H (628.7mm x 104.8mm x 57.2mm) |
Packaging Box | Material Plastic |
Part Status Active | Features Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,55000 € | 5,55 € |
| 10 | 4,74800 € | 47,48 € |
| 25 | 4,51520 € | 112,88 € |
| 50 | 4,36280 € | 218,14 € |
| 100 | 4,22680 € | 422,68 € |
| 250 | 4,06880 € | 1.017,20 € |
| 500 | 3,96328 € | 1.981,64 € |
| 1.000 | 3,86806 € | 3.868,06 € |
| Unit Price without VAT: | 5,55000 € |
|---|---|
| Unit Price with VAT: | 6,60450 € |

