
1144 | |
|---|---|
DigiKey Part Number | 2079-1144-ND |
Manufacturer | |
Manufacturer Product Number | 1144 |
Description | CORSTAT OPEN BINS24-3/4 X 8-1/4 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Workstation Organizer Storage Plastic 24.75" L x 8.25" W x 4.63" H (628.7mm x 209.6mm x 117.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Workstation Organizer | |
Usage | Storage | |
Dimensions - Overall | 24.75" L x 8.25" W x 4.63" H (628.7mm x 209.6mm x 117.5mm) | |
Material | Plastic | |
Features | Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,73000 € | 5,73 € |
| 10 | 4,91000 € | 49,10 € |
| 25 | 4,67120 € | 116,78 € |
| 50 | 4,51460 € | 225,73 € |
| 100 | 4,37510 € | 437,51 € |
| 250 | 4,21280 € | 1.053,20 € |
| 500 | 4,10428 € | 2.052,14 € |
| 1.000 | 4,00636 € | 4.006,36 € |
| Unit Price without VAT: | 5,73000 € |
|---|---|
| Unit Price with VAT: | 6,81870 € |

