
1062 | |
|---|---|
DigiKey Part Number | 2079-1062-ND |
Manufacturer | |
Manufacturer Product Number | 1062 |
Description | CORSTAT OPEN BINS18 X 12 X 4-1/2 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Workstation Organizer Storage Plastic 18.00" L x 12.00" W x 4.50" H (457.2mm x 304.8mm x 114.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Workstation Organizer | |
Usage | Storage | |
Dimensions - Overall | 18.00" L x 12.00" W x 4.50" H (457.2mm x 304.8mm x 114.3mm) | |
Material | Plastic | |
Features | Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,49000 € | 6,49 € |
| 10 | 5,58400 € | 55,84 € |
| 25 | 5,32000 € | 133,00 € |
| 50 | 5,14580 € | 257,29 € |
| 100 | 4,99070 € | 499,07 € |
| 250 | 4,81008 € | 1.202,52 € |
| 500 | 4,68918 € | 2.344,59 € |
| 1.000 | 4,57998 € | 4.579,98 € |
| Unit Price without VAT: | 6,49000 € |
|---|---|
| Unit Price with VAT: | 7,72310 € |

