
1010 | |
|---|---|
DigiKey Part Number | 2079-1010-ND |
Manufacturer | |
Manufacturer Product Number | 1010 |
Description | CORSTAT OPEN BINS12 X 8 X 4-1/4" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Workstation Organizer Storage Plastic 12.00" L x 8.00" W x 4.25" H (304.8mm x 203.2mm x 108.0mm) |
Datasheet | Datasheet |
Category | Type Workstation Organizer |
Manufacturer Conductive Containers, Inc. | Usage Storage |
Series | Dimensions - Overall 12.00" L x 8.00" W x 4.25" H (304.8mm x 203.2mm x 108.0mm) |
Packaging Box | Material Plastic |
Part Status Active | Features Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,70000 € | 5,70 € |
| 10 | 4,88300 € | 48,83 € |
| 25 | 4,64560 € | 116,14 € |
| 50 | 4,48940 € | 224,47 € |
| 100 | 4,35050 € | 435,05 € |
| 250 | 4,18880 € | 1.047,20 € |
| 500 | 4,08080 € | 2.040,40 € |
| 1.000 | 3,98335 € | 3.983,35 € |
| Unit Price without VAT: | 5,70000 € |
|---|---|
| Unit Price with VAT: | 6,78300 € |

