
1003 | |
|---|---|
DigiKey Part Number | 2079-1003-ND |
Manufacturer | |
Manufacturer Product Number | 1003 |
Description | CORSTAT OPEN BINS12 X 6 X 4-1/2" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Workstation Organizer Storage Plastic 12.00" L x 6.00" W x 4.50" H (304.8mm x 152.4mm x 114.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Workstation Organizer | |
Usage | Storage | |
Dimensions - Overall | 12.00" L x 6.00" W x 4.50" H (304.8mm x 152.4mm x 114.3mm) | |
Material | Plastic | |
Features | Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 € | 5,25 € |
| 10 | 4,47800 € | 44,78 € |
| 25 | 4,25480 € | 106,37 € |
| 50 | 4,10860 € | 205,43 € |
| 100 | 3,97860 € | 397,86 € |
| 250 | 3,82756 € | 956,89 € |
| 500 | 3,72678 € | 1.863,39 € |
| 1.000 | 3,63591 € | 3.635,91 € |
| Unit Price without VAT: | 5,25000 € |
|---|---|
| Unit Price with VAT: | 6,24750 € |

