
SRA-SP-006 | |
|---|---|
DigiKey Part Number | 1835-SRA-SP-006-ND |
Manufacturer | |
Manufacturer Product Number | SRA-SP-006 |
Description | SENSOR SPST-NO WIRE LEADS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Magnetic Ferrous Metals SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Output Type | SPST-NO | |
Actuator Material | Ferrous Metals | |
Termination Style | Wire Leads | |
Frequency | 100 Hz | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Flange Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 25,81200 € | 129,06 € |
| Unit Price without VAT: | 25,81200 € |
|---|---|
| Unit Price with VAT: | 30,71628 € |

