
S1467 | |
|---|---|
DigiKey Part Number | 1835-S1467-ND |
Manufacturer | |
Manufacturer Product Number | S1467 |
Description | M12 NP PLATED BRASS ENCAPSULATED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | PTSM Magnet Brass Housing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Use With/Related Products | PTSM | |
Housing Material | Brass | |
Material - Magnet | - | |
Package / Case | Cylinder, Threaded - M12 | |
Size | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 11,55400 € | 57,77 € |
| Unit Price without VAT: | 11,55400 € |
|---|---|
| Unit Price with VAT: | 13,74926 € |

