
S1443 | |
|---|---|
DigiKey Part Number | 1835-S1443-ND |
Manufacturer | |
Manufacturer Product Number | S1443 |
Description | BLUE RECTANGULAR ENCAPSULATED NI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | PSMM Magnet 1.181" L x 0.787" W x 0.276" H (30.00mm x 20.00mm x 7.00mm) Nylon Housing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Use With/Related Products | PSMM | |
Housing Material | Nylon | |
Material - Magnet | - | |
Package / Case | Flange Mount | |
Size | 1.181" L x 0.787" W x 0.276" H (30.00mm x 20.00mm x 7.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,35000 € | 11,75 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

