
S1372 | |
|---|---|
DigiKey Part Number | 1835-S1372-ND |
Manufacturer | |
Manufacturer Product Number | S1372 |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder, Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 € | 6,26 € |
| 10 | 5,21000 € | 52,10 € |
| 25 | 4,82520 € | 120,63 € |
| 100 | 4,30790 € | 430,79 € |
| 250 | 4,01360 € | 1.003,40 € |
| 500 | 3,81694 € | 1.908,47 € |
| 1.000 | 3,64203 € | 3.642,03 € |
| Unit Price without VAT: | 6,26000 € |
|---|---|
| Unit Price with VAT: | 7,44940 € |


