Direct

RI60GP1520 | |
|---|---|
DigiKey Part Number | 306-1122-ND |
Manufacturer | |
Manufacturer Product Number | RI60GP1520 |
Description | SWITCH REED SPST-NO 500MA 140V |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 500mA (AC/DC) 140 V Through Hole |
Datasheet | Datasheet |
Category | Power - Rated 10W |
Manufacturer Comus International | Operate Time 0.15 ms |
Series | Release Time 0.02 ms |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Termination Style Axial |
Type Glass Body Reed | Length - Overall 1.811" (46.00mm) |
Circuit SPST-NO | Size - Body 0.071" Dia x 0.394" L (1.80mm x 10.00mm) |
Operate Range 15 ~ 20AT | Operating Temperature -55°C ~ 125°C |
Current - Switching 500mA (AC/DC) | Capacitance 0.25 pF |
Voltage - Switching AC 140 V | Current - Carry 500mA (AC/DC) |
Voltage - Switching DC 200 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RI-60GP1520 | Comus International | 70 | 1835-1024-ND | 0,77000 € | Direct |


