Similar
Similar
Similar

RI-70CTA | |
|---|---|
DigiKey Part Number | 306-1077-ND |
Manufacturer | |
Manufacturer Product Number | RI-70CTA |
Description | SWITCH REED SPST-NO 500MA 120V |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 7 ~ 14AT Operate Range 10W 500mA (AC/DC) 120 V Through Hole |
Datasheet | Datasheet |
Category | Power - Rated 10W |
Manufacturer Comus International | Operate Time 0.15 ms |
Series | Release Time 0.03 ms |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Termination Style Axial |
Type Glass Body Reed | Length - Overall 1.811" (46.00mm) |
Circuit SPST-NO | Size - Body 0.071" Dia x 0.276" L (1.80mm x 7.00mm) |
Operate Range 7 ~ 14AT | Operating Temperature -55°C ~ 125°C |
Current - Switching 500mA (AC/DC) | Capacitance 0.35 pF |
Voltage - Switching AC 120 V | Current - Carry 400mA (AC/DC) |
Voltage - Switching DC 170 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RI-70GP0710 | Comus International | 15.816 | 1835-1025-ND | 0,96000 € | Similar |
| KSK-1A80-1015 | Standex-Meder Electronics | 2.464 | 374-1079-ND | 1,56000 € | Similar |
| MDCG-4-7-13 | Littelfuse Inc. | 698 | F7867-ND | 1,05000 € | Similar |




