
RI-69GP1015 | |
|---|---|
DigiKey Part Number | 1835-RI-69GP1015-ND |
Manufacturer | |
Manufacturer Product Number | RI-69GP1015 |
Description | SWITCH REED SPST-NO 700MA 140V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 20W 700mA (AC), 1A (DC) 140 V Through Hole |
Datasheet | Datasheet |
Category | Power - Rated 20W |
Manufacturer Comus International | Operate Time 0.15 ms |
Series | Release Time 0.02 ms |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style Axial |
Type Glass Body Reed | Length - Overall 1.811" (46.00mm) |
Circuit SPST-NO | Size - Body 0.071" Dia x 0.390" L (1.80mm x 9.91mm) |
Operate Range 10 ~ 15AT | Operating Temperature -55°C ~ 75°C |
Release Range 3 ~ 16AT | Capacitance 0.25 pF |
Current - Switching 700mA (AC), 1A (DC) | Current - Carry 1A (DC) |
Voltage - Switching AC 140 V | Base Product Number |
Voltage - Switching DC 200 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,78000 € | 7,80 € |
| 25 | 0,74480 € | 18,62 € |
| 50 | 0,71960 € | 35,98 € |
| 100 | 0,69490 € | 69,49 € |
| 250 | 0,66356 € | 165,89 € |
| 500 | 0,64084 € | 320,42 € |
| 2.000 | 0,59762 € | 1.195,24 € |
| 6.000 | 0,56541 € | 3.392,46 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

