Similar

RI-48A | |
|---|---|
DigiKey Part Number | 306-1102-ND |
Manufacturer | |
Manufacturer Product Number | RI-48A |
Description | SWITCH REED SPST-NO 1A 250V |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 15 ~ 28AT Operate Range 70W 1A (AC/DC) 250 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 15 ~ 28AT | |
Release Range | 8 ~ 20AT | |
Current - Switching | 1A (AC/DC) | |
Voltage - Switching AC | 250 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 70W | |
Operate Time | 0.35 ms | |
Release Time | 0.03 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 2.157" (54.79mm) | |
Size - Body | 0.106" Dia x 0.807" L (2.70mm x 20.50mm) | |
Height Above Board | - | |
Operating Temperature | -55°C ~ 125°C | |
Capacitance | 0.2 pF | |
Current - Carry | 1.75A (AC/DC) |


