Glass Body Reed Switch SPST-NO 50 ~ 55AT Operate Range 40W 1A (AC/DC) 250 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RI-46GP-5055

DigiKey Part Number
1835-1181-ND
Manufacturer
Manufacturer Product Number
RI-46GP-5055
Description
SWITCH REED SPST-NO 1A 250V
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 50 ~ 55AT Operate Range 40W 1A (AC/DC) 250 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
40W
Manufacturer
Comus International
Operate Time
0.35 ms
Series
Release Time
0.03 ms
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Axial
Type
Glass Body Reed
Length - Overall
2.157" (54.79mm)
Circuit
SPST-NO
Size - Body
0.106" Dia x 0.807" L (2.70mm x 20.50mm)
Operate Range
50 ~ 55AT
Operating Temperature
-55°C ~ 125°C
Release Range
43 ~ 51AT
Capacitance
0.2 pF
Current - Switching
1A (AC/DC)
Current - Carry
3A (DC)
Voltage - Switching AC
250 V
Base Product Number
Voltage - Switching DC
200 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,48183 €963,66 €
Manufacturers Standard Package
Unit Price without VAT:0,48183 €
Unit Price with VAT:0,57338 €