
RI-46GP-4045 | |
|---|---|
DigiKey Part Number | 1835-1179-ND |
Manufacturer | |
Manufacturer Product Number | RI-46GP-4045 |
Description | SWITCH REED SPST-NO 1A 250V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 40 ~ 45AT Operate Range 40W 1A (AC/DC) 250 V Surface Mount |
Datasheet | Datasheet |
Category | Power - Rated 40W |
Manufacturer Comus International | Operate Time 0.35 ms |
Series | Release Time 0.03 ms |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Style Axial |
Type Glass Body Reed | Length - Overall 2.157" (54.79mm) |
Circuit SPST-NO | Size - Body 0.106" Dia x 0.807" L (2.70mm x 20.50mm) |
Operate Range 40 ~ 45AT | Operating Temperature -55°C ~ 125°C |
Release Range 33 ~ 41AT | Capacitance 0.2 pF |
Current - Switching 1A (AC/DC) | Current - Carry 3A (DC) |
Voltage - Switching AC 250 V | Base Product Number |
Voltage - Switching DC 200 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,50989 € | 1.019,78 € |
| Unit Price without VAT: | 0,50989 € |
|---|---|
| Unit Price with VAT: | 0,60677 € |

