Similar

RI-46B | |
|---|---|
DigiKey Part Number | 306-1100-ND |
Manufacturer | |
Manufacturer Product Number | RI-46B |
Description | SWITCH REED SPST-NO 1A 250V |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 24 ~ 51AT Operate Range 40W 1A (AC/DC) 250 V Through Hole |
Datasheet | Datasheet |
Category | Voltage - Switching DC 200 V |
Manufacturer Comus International | Power - Rated 40W |
Series | Operate Time 0.35 ms |
Packaging Bulk | Release Time 0.03 ms |
Part Status Obsolete | Mounting Type Through Hole |
Type Glass Body Reed | Termination Style Axial |
Circuit SPST-NO | Length - Overall 2.157" (54.79mm) |
Operate Range 24 ~ 51AT | Size - Body 0.106" Dia x 0.807" L (2.70mm x 20.50mm) |
Release Range 8 ~ 20.5AT | Operating Temperature -55°C ~ 125°C |
Current - Switching 1A (AC/DC) | Capacitance 0.2 pF |
Voltage - Switching AC 250 V | Current - Carry 3A (DC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RI-46GP3035 | Comus International | 14.467 | 1835-1022-ND | 0,87000 € | Similar |


