Similar
Direct
Similar
Similar

RI-27AAA | |
|---|---|
DigiKey Part Number | 306-1080-ND |
Manufacturer | |
Manufacturer Product Number | RI-27AAA |
Description | SWITCH REED SPST-NO 500MA 130V |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 19AT Operate Range 10W 500mA (AC/DC) 130 V Through Hole |
Datasheet | Datasheet |
Category | Voltage - Switching DC 180 V |
Manufacturer Comus International | Power - Rated 10W |
Series | Operate Time 0.25 ms |
Packaging Bulk | Release Time 0.03 ms |
Part Status Obsolete | Mounting Type Through Hole |
Type Glass Body Reed | Termination Style Axial |
Circuit SPST-NO | Length - Overall 1.811" (46.00mm) |
Operate Range 10 ~ 19AT | Size - Body 0.071" Dia x 0.531" L (1.80mm x 13.50mm) |
Release Range 4 ~ 16AT | Operating Temperature -55°C ~ 125°C |
Current - Switching 500mA (AC/DC) | Capacitance 0.3 pF |
Voltage - Switching AC 130 V | Current - Carry 1.5A (DC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RI-27GP1015 | Comus International | 0 | 1835-1014-ND | 0,36826 € | Similar |
| MDSR-7-10-20 | Littelfuse Inc. | 20.959 | HE500-ND | 0,76000 € | Direct |
| MDSR-10-8-10 | Littelfuse Inc. | 532 | F7895-ND | 1,18000 € | Similar |
| ORD 219/10-15 AT | Standex-Meder Electronics | 326 | 374-1273-ND | 1,36000 € | Similar |





