
RI-26GP-2530 | |
|---|---|
DigiKey Part Number | 1835-1176-ND |
Manufacturer | |
Manufacturer Product Number | RI-26GP-2530 |
Description | SWITCH REED SPST-NO 1A 140V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 25 ~ 30AT Operate Range 15W 1A (AC/DC) 140 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 25 ~ 30AT | |
Release Range | 17.5 ~ 21AT | |
Current - Switching | 1A (AC/DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 15W | |
Operate Time | 0.3 ms | |
Release Time | 0.03 ms | |
Mounting Type | Surface Mount | |
Termination Style | Axial | |
Length - Overall | 1.811" (46.00mm) | |
Size - Body | 0.100" Dia x 0.570" L (2.54mm x 14.50mm) | |
Height Above Board | - | |
Operating Temperature | -55°C ~ 125°C | |
Capacitance | 0.25 pF | |
Current - Carry | 1.75A (DC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45430 € | 908,60 € |
| Unit Price without VAT: | 0,45430 € |
|---|---|
| Unit Price with VAT: | 0,54062 € |

