Direct

RI-25AA | |
|---|---|
DigiKey Part Number | 306-1091-ND |
Manufacturer | |
Manufacturer Product Number | RI-25AA |
Description | SWITCH REED SPST-NO 1A 140V |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 14 ~ 23AT Operate Range 15W 1A (AC/DC) 140 V Through Hole |
Datasheet | Datasheet |
Category | Voltage - Switching DC 200 V |
Manufacturer Comus International | Power - Rated 15W |
Series | Operate Time 0.25 ms |
Packaging Bulk | Release Time 0.03 ms |
Part Status Obsolete | Mounting Type Through Hole |
Type Glass Body Reed | Termination Style Axial |
Circuit SPST-NO | Length - Overall 1.811" (46.00mm) |
Operate Range 14 ~ 23AT | Size - Body 0.100" Dia x 0.570" L (2.54mm x 14.50mm) |
Release Range 7.5 ~ 17.5AT | Operating Temperature -55°C ~ 125°C |
Current - Switching 1A (AC/DC) | Capacitance 0.3 pF |
Voltage - Switching AC 140 V | Current - Carry 1.75A (AC/DC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLRR-3-17-23 | Littelfuse Inc. | 1.337 | HE133-ND | 1,13000 € | Direct |


