Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RI-23AAA | |
|---|---|
DigiKey Part Number | 306-1085-ND |
Manufacturer | |
Manufacturer Product Number | RI-23AAA |
Description | SWITCH REED SPST-NO 250MA 140V |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 8 ~ 16AT Operate Range 10W 250mA (AC/DC) 140 V Through Hole |
Datasheet | Datasheet |
Category | Voltage - Switching DC 200 V |
Manufacturer Comus International | Power - Rated 10W |
Series | Operate Time 0.1 ms |
Packaging Bulk | Release Time 0.07 ms |
Part Status Obsolete | Mounting Type Through Hole |
Type Glass Body Reed | Termination Style Axial |
Circuit SPST-NO | Length - Overall 1.811" (46.00mm) |
Operate Range 8 ~ 16AT | Size - Body 0.100" Dia x 0.570" L (2.54mm x 14.50mm) |
Release Range 4 ~ 14AT | Operating Temperature -55°C ~ 125°C |
Current - Switching 250mA (AC/DC) | Capacitance 0.3 pF |
Voltage - Switching AC 140 V | Current - Carry 1A (DC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RI-23GP-1015 | Comus International | 0 | 1835-1168-ND | 0,39976 € | Similar |
| MDSR-4-12-23 | Littelfuse Inc. | 3.901 | HE502-ND | 1,23000 € | Direct |
| MACD-14-10-15 | Littelfuse Inc. | 297 | F6690-ND | 1,15000 € | Similar |
| MACD-14-15-20 | Littelfuse Inc. | 0 | F6691-ND | 0,74316 € | Similar |
| MACD-14-20-25 | Littelfuse Inc. | 875 | F6692-ND | 1,15000 € | Similar |







