Similar
Similar
Similar
Similar
Similar
Similar

RI-07AA | |
|---|---|
DigiKey Part Number | 306-1172-ND |
Manufacturer | |
Manufacturer Product Number | RI-07AA |
Description | SWITCH REED SPST-NO 500MA 140V |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 16 ~ 25AT Operate Range 10W 500mA (AC/DC) 140 V Through Hole |
Datasheet | Datasheet |
Category | Voltage - Switching DC 200 V |
Manufacturer Comus International | Power - Rated 10W |
Series | Operate Time 0.25 ms |
Packaging Bulk | Release Time 0.03 ms |
Part Status Obsolete | Mounting Type Through Hole |
Type Glass Body Reed | Termination Style Axial |
Circuit SPST-NO | Length - Overall 1.811" (46.00mm) |
Operate Range 16 ~ 25AT | Size - Body 0.071" Dia x 0.531" L (1.80mm x 13.50mm) |
Release Range 4 ~ 18AT | Operating Temperature -55°C ~ 125°C |
Current - Switching 500mA (AC/DC) | Capacitance 0.3 pF |
Voltage - Switching AC 140 V | Current - Carry 1.75A (DC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RI-07GP-2025 | Comus International | 0 | 1835-1167-ND | 0,33993 € | Similar |
| FLEX-14-20-25 | Littelfuse Inc. | 31.159 | HE557-ND | 0,93000 € | Similar |
| MDSR-7-10-25 | Littelfuse Inc. | 8.185 | HE666-ND | 1,08000 € | Similar |
| MDSR-7-15-20 | Littelfuse Inc. | 400 | HE576-ND | 1,12000 € | Similar |
| MLRR-3-17-23 | Littelfuse Inc. | 1.337 | HE133-ND | 1,12000 € | Similar |







