Similar
Similar



RI-03A | |
|---|---|
DigiKey Part Number | 306-1171-ND |
Manufacturer | |
Manufacturer Product Number | RI-03A |
Description | SWITCH REED SPST-NO 500MA 140V |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 18 ~ 32AT Operate Range 10W 500mA (AC/DC) 140 V Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 18 ~ 32AT | |
Release Range | 7 ~ 27AT | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 0.25 ms | |
Release Time | 0.03 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.811" (46.00mm) | |
Size - Body | 0.100" Dia x 0.591" L (2.54mm x 15.00mm) | |
Height Above Board | - | |
Operating Temperature | -55°C ~ 125°C | |
Capacitance | 0.25 pF | |
Current - Carry | 2.5A (DC) |




