RI-02SMD-G2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comus International
In Stock: 10.641
Unit Price: 0,87000 €
Datasheet

Similar


Standex-Meder Electronics
In Stock: 0
Unit Price: 0,78864 €
Datasheet
Glass Body Reed Switch SPST-NO 5 ~ 18AT Operate Range 10W 500mA (AC/DC) 140 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RI-02SMD-G2

DigiKey Part Number
306-1190-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RI-02SMD-G2
Description
SWITCH REED SPST-NO 500MA 140V
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 5 ~ 18AT Operate Range 10W 500mA (AC/DC) 140 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power - Rated
10W
Manufacturer
Comus International
Operate Time
0.3 ms
Series
Release Time
0.07 ms
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Termination Style
Gull Wing
Type
Glass Body Reed
Length - Overall
0.770" (19.56mm)
Circuit
SPST-NO
Size - Body
0.071" Dia x 0.394" L (1.80mm x 10.00mm)
Operate Range
5 ~ 18AT
Height Above Board
0.087" (2.20mm)
Release Range
2 ~ 17AT
Operating Temperature
-55°C ~ 125°C
Current - Switching
500mA (AC/DC)
Capacitance
0.3 pF
Voltage - Switching AC
140 V
Current - Carry
500mA (DC)
Voltage - Switching DC
200 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RI-02SMDM-1015-G1Comus International10.6411835-1199-1-ND0,87000 €Similar
MK23-87-B-4Standex-Meder Electronics0374-1219-2-ND0,78864 €Similar
Obsolete
This product is no longer manufactured. View Substitutes