RI-01BAA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comus International
In Stock: 14.319
Unit Price: 0,60000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,86000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.001
Unit Price: 1,13000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,65837 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1
Unit Price: 1,18000 €
Datasheet

Similar


Standex-Meder Electronics
In Stock: 3.424
Unit Price: 0,58000 €
Datasheet
Glass Body Reed Switch SPST-NO 14 ~ 23AT Operate Range 10W 500mA (AC/DC) 140 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RI-01BAA

DigiKey Part Number
306-1168-ND
Manufacturer
Manufacturer Product Number
RI-01BAA
Description
SWITCH REED SPST-NO 500MA 140V
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 14 ~ 23AT Operate Range 10W 500mA (AC/DC) 140 V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comus International
Series
Packaging
Bulk
Part Status
Obsolete
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
14 ~ 23AT
Release Range
4 ~ 21AT
Current - Switching
500mA (AC/DC)
Voltage - Switching AC
140 V
Voltage - Switching DC
200 V
Power - Rated
10W
Operate Time
0.25 ms
Release Time
0.03 ms
Mounting Type
Through Hole
Termination Style
Axial
Length - Overall
1.811" (46.00mm)
Size - Body
0.100" Dia x 0.591" L (2.54mm x 15.00mm)
Height Above Board
-
Operating Temperature
-55°C ~ 125°C
Capacitance
0.3 pF
Current - Carry
1A (DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes