
PM4971 | |
|---|---|
DigiKey Part Number | 1835-PM4971-ND |
Manufacturer | |
Manufacturer Product Number | PM4971 |
Description | SMALL 25VDC/0.25A RECTANGULAR P |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Pressure Type | - | |
Operating Pressure | - | |
Output Type | - | |
Output | - | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | - | |
Features | - | |
Termination Style | Wire Leads | |
Maximum Pressure | - | |
Operating Temperature | -10°C ~ 70°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,12000 € | 13,12 € |
| 5 | 11,93200 € | 59,66 € |
| 10 | 11,49200 € | 114,92 € |
| 25 | 10,96520 € | 274,13 € |
| 50 | 10,60480 € | 530,24 € |
| 100 | 10,27460 € | 1.027,46 € |
| 500 | 9,60906 € | 4.804,53 € |
| Unit Price without VAT: | 13,12000 € |
|---|---|
| Unit Price with VAT: | 15,61280 € |


