Image for PD6011-NO-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD6011-NO-2

DigiKey Part Number
1835-PD6011-NO-2-ND
Manufacturer
Manufacturer Product Number
PD6011-NO-2
Description
TILT SWITCH 20 DEGREE 15A 220VAC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comus International
Series
-
Packaging
Bulk
Part Status
Active
Operating Angle
±15° ~ ±20°
Output Type
SPST
Mounting Type
Chassis Mount
Operating Temperature
-
Voltage - Supply
220V
Current - Output
15A
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5103,09800 €515,49 €
Unit Price without VAT:103,09800 €
Unit Price with VAT:122,68662 €