
PD6000 | |
|---|---|
DigiKey Part Number | 1835-PD6000-ND |
Manufacturer | |
Manufacturer Product Number | PD6000 |
Description | TILT SWTICH 45 DEGREE 10-20A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Output Type SPST |
Manufacturer Comus International | Mounting Type Chassis Mount |
Packaging Bulk | Operating Temperature -40°C ~ 55°C |
Part Status Active | Voltage - Supply 9V ~ 14.5V |
Operating Angle ±45° | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 126,42000 € | 632,10 € |
| Unit Price without VAT: | 126,42000 € |
|---|---|
| Unit Price with VAT: | 150,43980 € |

