PD5004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD5009

DigiKey Part Number
1835-PD5009-ND
Manufacturer
Manufacturer Product Number
PD5009
Description
TILT SWITCH WIDE ANGLE 10A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Comus International
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Voltage - Supply
10V ~ 18V
Part Status
Active
Current - Output
10A
Operating Angle
30°
Package / Case
Module
Output Type
SPST
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
573,30800 €366,54 €
Unit Price without VAT:73,30800 €
Unit Price with VAT:87,23652 €