
PD5004 | |
|---|---|
DigiKey Part Number | 1835-PD5004-ND |
Manufacturer | |
Manufacturer Product Number | PD5004 |
Description | TILT SWITCH WIDE ANGLE 2A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Operating Angle | 30° | |
Output Type | SPST | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 125°C | |
Voltage - Supply | 1V ~ 58V | |
Current - Output | 2A | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 36,82000 € | 184,10 € |
| Unit Price without VAT: | 36,82000 € |
|---|---|
| Unit Price with VAT: | 43,81580 € |

