
GC2717 - 3035 | |
|---|---|
DigiKey Part Number | 1835-GC2717-3035-ND |
Manufacturer | |
Manufacturer Product Number | GC2717 - 3035 |
Description | SWITCH REED SPST-NO 500MA 500V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 30 ~ 35AT Operate Range 10VA 500mA (AC/DC) 500 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 30 ~ 35AT | |
Release Range | 5AT | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 500 V | |
Voltage - Switching DC | 500 V | |
Power - Rated | 10VA | |
Release Time | 0.1 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 2.165" (55.00mm) | |
Size - Body | 0.102" Dia x 0.748" L (2.60mm x 19.00mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.5 pF | |
Current - Carry | 1A (AC/DC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 1,04600 € | 10,46 € |
| 25 | 0,99960 € | 24,99 € |
| 50 | 0,96540 € | 48,27 € |
| 100 | 0,93240 € | 93,24 € |
| 250 | 0,89036 € | 222,59 € |
| 500 | 0,85986 € | 429,93 € |
| 1.000 | 0,83036 € | 830,36 € |
| 5.000 | 0,76562 € | 3.828,10 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

