Magnetic Magnet Cable Leads Flange Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTC012

DigiKey Part Number
1835-CTC012-ND
Manufacturer
Manufacturer Product Number
CTC012
Description
ALUMINIUM 200VAC/0.5A RECTANGULA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Magnetic Magnet Cable Leads Flange Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comus International
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Output Type
-
Actuator Material
Magnet
Termination Style
Cable Leads
Voltage - Supply
-
Must Operate
-
Must Release
-
Operating Temperature
-
Package / Case
Flange Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.071
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,60000 €4,60 €
103,84000 €38,40 €
253,55720 €88,93 €
1003,17270 €317,27 €
2502,95176 €737,94 €
5002,80332 €1.401,66 €
1.0002,67073 €2.670,73 €
2.5002,51876 €6.296,90 €
Manufacturers Standard Package
Unit Price without VAT:4,60000 €
Unit Price with VAT:5,47400 €