


CGSM-031A-JTR | |
|---|---|
DigiKey Part Number | 1835-1158-2-ND - Tape & Reel (TR) 1835-1158-1-ND - Cut Tape (CT) 1835-1158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGSM-031A-JTR |
Description | RELAY RF SPST-NO 500MA 3.3V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 3.3VDC Coil Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CGSM-031A-JTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3.3VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 120VAC, 170VDC - Max | |
Coil Current | 47.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | J Lead | |
Seal Rating | - | |
Must Operate Voltage | 2.5 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.25 ms | |
Release Time | 0.05 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Ruthenium (Ru) | |
Coil Resistance | 70 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| 10 | 4,96800 € | 49,68 € |
| 25 | 4,74440 € | 118,61 € |
| 50 | 4,58200 € | 229,10 € |
| 100 | 4,42470 € | 442,47 € |
| 250 | 4,22504 € | 1.056,26 € |
| 500 | 4,07990 € | 2.039,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,93965 € | 3.939,65 € |
| 2.000 | 3,80411 € | 7.608,22 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,64020 € |






