


BFS-1A-05E | |
|---|---|
DigiKey Part Number | 1835-1123-ND |
Manufacturer | |
Manufacturer Product Number | BFS-1A-05E |
Description | RELAY REED SPST .5A 5V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VDC - Max | |
Coil Current | 13.5 mA | |
Coil Type | Non Latching | |
Features | Electrostatic Shield | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material | Ruthenium (Ru) | |
Coil Resistance | 370 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 € | 6,47 € |
| 10 | 5,75900 € | 57,59 € |
| 25 | 5,50000 € | 137,50 € |
| 50 | 5,31140 € | 265,57 € |
| 100 | 5,12920 € | 512,92 € |
| 300 | 4,85287 € | 1.455,86 € |
| 500 | 4,72938 € | 2.364,69 € |
| 1.000 | 4,56679 € | 4.566,79 € |
| Unit Price without VAT: | 6,47000 € |
|---|---|
| Unit Price with VAT: | 7,69930 € |


