


BFM-1A-05 | |
|---|---|
DigiKey Part Number | 1835-1140-ND |
Manufacturer | |
Manufacturer Product Number | BFM-1A-05 |
Description | RELAY REED SPST .5A 5V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Comus International | Termination Style PC Pin |
Series | Must Operate Voltage 3.8 VDC |
Packaging Tube | Must Release Voltage 0.4 VDC |
Part Status Active | Operate Time 0.5 ms |
Mounting Type Through Hole | Release Time 0.1 ms |
Coil Voltage 5VDC | Operating Temperature -25°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Ruthenium (Ru) |
Contact Rating (Current) 500 mA | Coil Resistance 370 Ohms |
Switching Voltage 200VDC - Max | Base Product Number |
Coil Current 13.5 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,05260 € | 505,26 € |
| Unit Price without VAT: | 5,05260 € |
|---|---|
| Unit Price with VAT: | 6,01259 € |

