


BFH-2A-12C | |
|---|---|
DigiKey Part Number | 1835-1135-ND |
Manufacturer | |
Manufacturer Product Number | BFH-2A-12C |
Description | RELAY REED DPST .5A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Reed Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Comus International | Termination Style PC Pin |
Series | Must Operate Voltage 9 VDC |
Packaging Tube | Must Release Voltage 1 VDC |
Part Status Active | Operate Time 0.5 ms |
Mounting Type Through Hole | Release Time 0.15 ms |
Coil Voltage 12VDC | Operating Temperature -20°C ~ 85°C |
Contact Form DPST-NO (2 Form A) | Contact Material Ruthenium (Ru) |
Contact Rating (Current) 500 mA | Coil Resistance 1 kOhms |
Switching Voltage 200VDC - Max | Base Product Number |
Coil Current 12 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,44230 € | 744,23 € |
| Unit Price without VAT: | 7,44230 € |
|---|---|
| Unit Price with VAT: | 8,85634 € |

