



AC30S | |
|---|---|
DigiKey Part Number | 1835-1206-ND |
Manufacturer | |
Manufacturer Product Number | AC30S |
Description | SSR RELAY SPST-NO 85MA 0-400V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Voltage - Input 1.17VDC |
Mfr | Voltage - Load 0 V ~ 400 V |
Series | Load Current 85 mA |
Packaging Tube | On-State Resistance (Max) 30 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SOP |
Circuit | Approval Agency cURus |
Output Type AC, DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,98980 € | 99,49 € |
| Unit Price without VAT: | 1,98980 € |
|---|---|
| Unit Price with VAT: | 2,36786 € |

