



AC30 | |
|---|---|
DigiKey Part Number | 1835-1205-ND |
Manufacturer | |
Manufacturer Product Number | AC30 |
Description | SSR RELAY SPST-NO 100MA 0-400V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.17VDC |
Mfr | Voltage - Load 0 V ~ 400 V |
Series | Load Current 100 mA |
Packaging Tube | On-State Resistance (Max) 30 Ohms |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-DIP |
Circuit | Approval Agency cURus |
Output Type AC, DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 2,27200 € | 22,72 € |
| 45 | 2,10622 € | 94,78 € |
| 90 | 2,03411 € | 183,07 € |
| 135 | 1,99304 € | 269,06 € |
| 270 | 1,92463 € | 519,65 € |
| 540 | 1,85859 € | 1.003,64 € |
| 1.035 | 1,79861 € | 1.861,56 € |
| 5.040 | 1,66048 € | 8.368,82 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

