



AA36 | |
|---|---|
DigiKey Part Number | 1835-1210-ND |
Manufacturer | |
Manufacturer Product Number | AA36 |
Description | SSR RELAY SPST-NO 2.5A 0-60V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.17VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 2.5 A |
Packaging Tube | On-State Resistance (Max) 140 mOhms |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-DIP |
Output Type AC, DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQV252G | Panasonic Industry | 0 | 255-1791-5-ND | 5,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,21940 € | 110,97 € |
| Unit Price without VAT: | 2,21940 € |
|---|---|
| Unit Price with VAT: | 2,64109 € |


