


3570-1419-052 | |
|---|---|
DigiKey Part Number | 1835-1056-ND |
Manufacturer | |
Manufacturer Product Number | 3570-1419-052 |
Description | RELAY REED SIP SPST 1A 5V W/EMI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 200VDC - Max | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | EMI Shielded | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.35 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 10 | 2,76300 € | 27,63 € |
| 30 | 2,61433 € | 78,43 € |
| 60 | 2,52483 € | 151,49 € |
| 120 | 2,43833 € | 292,60 € |
| 270 | 2,34074 € | 632,00 € |
| 510 | 2,26690 € | 1.156,12 € |
| 1.020 | 2,18903 € | 2.232,81 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,68900 € |


