


3350-1275-246 | |
|---|---|
DigiKey Part Number | 5393-3350-1275-246-ND |
Manufacturer | Computer Components Inc |
Manufacturer Product Number | 3350-1275-246 |
Description | RELAY REED HV SPST 200W 3A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 41.7 mA |
Manufacturer Computer Components Inc | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2 VDC |
Mounting Type Through Hole | Operate Time 3 ms |
Coil Voltage 24VDC | Release Time 3 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -20°C ~ 85°C |
Contact Rating (Current) 3 A | Coil Resistance 575 Ohms |
Switching Voltage 3500VAC, 3500VDC - Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 39,40080 € | 985,02 € |
| Unit Price without VAT: | 39,40080 € |
|---|---|
| Unit Price with VAT: | 46,88695 € |

